WCAP-CSSA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885342214001

DigiKey Part Number
732-885342214001TR-ND - Tape & Reel (TR)
732-885342214001CT-ND - Cut Tape (CT)
732-885342214001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342214001
Description
CAP CER 1UF 630V X7R 2220
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342214001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.122" (3.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.00000kr.16.00
10kr.11.00200kr.110.02
50kr.9.01000kr.450.50
100kr.8.39360kr.839.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.35142kr.3,675.71
1.000kr.7.02874kr.7,028.74
1.500kr.6.86707kr.10,300.60
2.500kr.6.68798kr.16,719.95
3.500kr.6.58317kr.23,041.10
5.000kr.6.48239kr.32,411.95
6.000kr.6.43461kr.38,607.66
Manufacturers Standard Package
Unit Price without VAT:kr.16.00000
Unit Price with VAT:kr.20.00000