


885342207010 | |
|---|---|
DigiKey Part Number | 732-12166-2-ND - Tape & Reel (TR) 732-12166-1-ND - Cut Tape (CT) 732-12166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207010 |
Description | CAP CER 10000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.44800 | kr.4.48 |
| 50 | kr.0.30980 | kr.15.49 |
| 100 | kr.0.26880 | kr.26.88 |
| 500 | kr.0.19994 | kr.99.97 |
| 1.000 | kr.0.17862 | kr.178.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15247 | kr.457.41 |
| 6.000 | kr.0.13970 | kr.838.20 |
| 9.000 | kr.0.13331 | kr.1,199.79 |
| 15.000 | kr.0.12623 | kr.1,893.45 |
| 21.000 | kr.0.12209 | kr.2,563.89 |
| 30.000 | kr.0.11812 | kr.3,543.60 |
| 36.000 | kr.0.11623 | kr.4,184.28 |
| 72.000 | kr.0.10989 | kr.7,912.08 |
| 75.000 | kr.0.10955 | kr.8,216.25 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


