


885342207009 | |
|---|---|
DigiKey Part Number | 732-12165-2-ND - Tape & Reel (TR) 732-12165-1-ND - Cut Tape (CT) 732-12165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207009 |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43500 | kr.4.35 |
| 50 | kr.0.30340 | kr.15.17 |
| 100 | kr.0.26300 | kr.26.30 |
| 500 | kr.0.19508 | kr.97.54 |
| 1.000 | kr.0.17427 | kr.174.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14312 | kr.572.48 |
| 8.000 | kr.0.13158 | kr.1,052.64 |
| 12.000 | kr.0.12580 | kr.1,509.60 |
| 20.000 | kr.0.11940 | kr.2,388.00 |
| 28.000 | kr.0.11566 | kr.3,238.48 |
| 40.000 | kr.0.11206 | kr.4,482.40 |
| 48.000 | kr.0.11036 | kr.5,297.28 |
| 96.000 | kr.0.10462 | kr.10,043.52 |
| 100.000 | kr.0.10432 | kr.10,432.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |


