
885341 | |
---|---|
DigiKey Part Number | 732-885341-ND |
Manufacturer | |
Manufacturer Product Number | 885341 |
Description | DESIGN KIT WCAP-CSMH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 10pF ~ 0.47µF 250 ~ 630V Surface Mount 1140 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 10pF ~ 0.47µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 250 ~ 630V | |
Tolerance | ±5%, ±10% | |
Applications | - | |
Features | - | |
Quantity | 1140 Pieces (Assorted Per Value) | |
Packages Included | 0603, 0805, 1206, 1210, 1812 (1608, 2012, 3216, 3225, 4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.773.70000 | kr.773.70 |
Unit Price without VAT: | kr.773.70000 |
---|---|
Unit Price with VAT: | kr.967.12500 |