Parametric Equivalent




885012209028 | |
|---|---|
DigiKey Part Number | 732-7729-2-ND - Tape & Reel (TR) 732-7729-1-ND - Cut Tape (CT) 732-7729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209028 |
Description | CAP CER 10UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.43800 | kr.24.38 |
| 50 | kr.1.84600 | kr.92.30 |
| 100 | kr.1.66410 | kr.166.41 |
| 500 | kr.1.35734 | kr.678.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.26265 | kr.1,262.65 |
| 2.000 | kr.1.18471 | kr.2,369.42 |
| 3.000 | kr.1.14567 | kr.3,437.01 |
| 5.000 | kr.1.10242 | kr.5,512.10 |
| 7.000 | kr.1.07715 | kr.7,540.05 |
| 10.000 | kr.1.05283 | kr.10,528.30 |
| 12.000 | kr.1.04131 | kr.12,495.72 |
| 24.000 | kr.1.00251 | kr.24,060.24 |
| 25.000 | kr.1.00045 | kr.25,011.25 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |



