885012209074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
885012209074
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209019

DigiKey Part Number
732-7720-2-ND - Tape & Reel (TR)
732-7720-1-ND - Cut Tape (CT)
732-7720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209019
Description
CAP CER 0.1UF 25V X7R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209019 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.30900kr.13.09
50kr.0.96240kr.48.12
100kr.0.85530kr.85.53
500kr.0.67480kr.337.40
1.000kr.0.61901kr.619.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55027kr.1,650.81
6.000kr.0.51666kr.3,099.96
9.000kr.0.49982kr.4,498.38
15.000kr.0.48116kr.7,217.40
21.000kr.0.47025kr.9,875.25
30.000kr.0.45976kr.13,792.80
36.000kr.0.45479kr.16,372.44
72.000kr.0.43805kr.31,539.60
75.000kr.0.43716kr.32,787.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750