1500 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208047

DigiKey Part Number
732-12282-2-ND - Tape & Reel (TR)
732-12282-1-ND - Cut Tape (CT)
732-12282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208047
Description
CAP CER 1500PF 25V X7R 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.57100kr.5.71
50kr.0.40320kr.20.16
100kr.0.35120kr.35.12
500kr.0.26412kr.132.06
1.000kr.0.23724kr.237.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19714kr.788.56
8.000kr.0.18227kr.1,458.16
12.000kr.0.17482kr.2,097.84
20.000kr.0.16657kr.3,331.40
28.000kr.0.16175kr.4,529.00
40.000kr.0.15711kr.6,284.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250