



885012208046 | |
|---|---|
DigiKey Part Number | 732-8102-2-ND - Tape & Reel (TR) 732-8102-1-ND - Cut Tape (CT) 732-8102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208046 |
Description | CAP CER 1000PF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.56800 | kr.5.68 |
| 50 | kr.0.39860 | kr.19.93 |
| 100 | kr.0.34770 | kr.34.77 |
| 500 | kr.0.26174 | kr.130.87 |
| 1.000 | kr.0.23523 | kr.235.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19566 | kr.782.64 |
| 8.000 | kr.0.18098 | kr.1,447.84 |
| 12.000 | kr.0.17363 | kr.2,083.56 |
| 20.000 | kr.0.16550 | kr.3,310.00 |
| 28.000 | kr.0.16074 | kr.4,500.72 |
| 40.000 | kr.0.15616 | kr.6,246.40 |
| 48.000 | kr.0.15400 | kr.7,392.00 |
| 96.000 | kr.0.14670 | kr.14,083.20 |
| 100.000 | kr.0.14631 | kr.14,631.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

