



885012208009 | |
|---|---|
DigiKey Part Number | 732-8086-2-ND - Tape & Reel (TR) 732-8086-1-ND - Cut Tape (CT) 732-8086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208009 |
Description | CAP CER 0.1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.97000 | kr.0.97 |
| 10 | kr.0.55500 | kr.5.55 |
| 50 | kr.0.38820 | kr.19.41 |
| 100 | kr.0.33800 | kr.33.80 |
| 500 | kr.0.25414 | kr.127.07 |
| 1.000 | kr.0.22833 | kr.228.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18965 | kr.758.60 |
| 8.000 | kr.0.17531 | kr.1,402.48 |
| 12.000 | kr.0.16814 | kr.2,017.68 |
| 20.000 | kr.0.16019 | kr.3,203.80 |
| 28.000 | kr.0.15554 | kr.4,355.12 |
| 40.000 | kr.0.15107 | kr.6,042.80 |
| 48.000 | kr.0.14896 | kr.7,150.08 |
| 96.000 | kr.0.14183 | kr.13,615.68 |
| 100.000 | kr.0.14145 | kr.14,145.00 |
| Unit Price without VAT: | kr.0.97000 |
|---|---|
| Unit Price with VAT: | kr.1.21250 |

