



885012207075 | |
|---|---|
DigiKey Part Number | 732-7669-2-ND - Tape & Reel (TR) 732-7669-1-ND - Cut Tape (CT) 732-7669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207075 |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207075 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.67800 | kr.6.78 |
| 50 | kr.0.47940 | kr.23.97 |
| 100 | kr.0.41910 | kr.41.91 |
| 500 | kr.0.31814 | kr.159.07 |
| 1.000 | kr.0.28701 | kr.287.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24863 | kr.745.89 |
| 6.000 | kr.0.22990 | kr.1,379.40 |
| 9.000 | kr.0.22051 | kr.1,984.59 |
| 15.000 | kr.0.21012 | kr.3,151.80 |
| 21.000 | kr.0.20405 | kr.4,285.05 |
| 30.000 | kr.0.19821 | kr.5,946.30 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


