1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207051

DigiKey Part Number
732-7664-2-ND - Tape & Reel (TR)
732-7664-1-ND - Cut Tape (CT)
732-7664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207051
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.64000kr.6.40
50kr.0.45140kr.22.57
100kr.0.39370kr.39.37
500kr.0.29798kr.148.99
1.000kr.0.26844kr.268.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23204kr.696.12
6.000kr.0.21425kr.1,285.50
9.000kr.0.20535kr.1,848.15
15.000kr.0.19549kr.2,932.35
21.000kr.0.18973kr.3,984.33
30.000kr.0.18419kr.5,525.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500