


885012206114 | |
|---|---|
DigiKey Part Number | 732-12198-2-ND - Tape & Reel (TR) 732-12198-1-ND - Cut Tape (CT) 732-12198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206114 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206114 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20160 | kr.10.08 |
| 100 | kr.0.17310 | kr.17.31 |
| 500 | kr.0.12566 | kr.62.83 |
| 1.000 | kr.0.11108 | kr.111.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08925 | kr.357.00 |
| 8.000 | kr.0.08118 | kr.649.44 |
| 12.000 | kr.0.07714 | kr.925.68 |
| 20.000 | kr.0.07267 | kr.1,453.40 |
| 28.000 | kr.0.07005 | kr.1,961.40 |
| 40.000 | kr.0.06754 | kr.2,701.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



