


885012206111 | |
|---|---|
DigiKey Part Number | 732-12239-2-ND - Tape & Reel (TR) 732-12239-1-ND - Cut Tape (CT) 732-12239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206111 |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 50 | kr.0.23800 | kr.11.90 |
| 100 | kr.0.20480 | kr.20.48 |
| 500 | kr.0.15028 | kr.75.14 |
| 1.000 | kr.0.13338 | kr.133.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10827 | kr.433.08 |
| 8.000 | kr.0.09897 | kr.791.76 |
| 12.000 | kr.0.09431 | kr.1,131.72 |
| 20.000 | kr.0.08915 | kr.1,783.00 |
| 28.000 | kr.0.08614 | kr.2,411.92 |
| 40.000 | kr.0.08324 | kr.3,329.60 |
| 48.000 | kr.0.08187 | kr.3,929.76 |
| 96.000 | kr.0.07725 | kr.7,416.00 |
| 100.000 | kr.0.07700 | kr.7,700.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


