0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206108

DigiKey Part Number
732-12197-2-ND - Tape & Reel (TR)
732-12197-1-ND - Cut Tape (CT)
732-12197-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206108
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206108 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.29000kr.2.90
50kr.0.19740kr.9.87
100kr.0.16960kr.16.96
500kr.0.12294kr.61.47
1.000kr.0.10868kr.108.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08738kr.349.52
8.000kr.0.07949kr.635.92
12.000kr.0.07555kr.906.60
20.000kr.0.07117kr.1,423.40
28.000kr.0.06862kr.1,921.36
40.000kr.0.06617kr.2,646.80
48.000kr.0.06500kr.3,120.00
96.000kr.0.06109kr.5,864.64
100.000kr.0.06088kr.6,088.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250