885012206093 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 74.973
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02463
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.01192
Datasheet

Parametric Equivalent


KEMET
In Stock: 71.220
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08028
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08916
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08028
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.178
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07956
Datasheet

Parametric Equivalent


KEMET
In Stock: 19.626
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08028
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12.713
Unit Price: kr.0.16000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 47.208
Unit Price: kr.0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7.120
Unit Price: kr.0.14000
Datasheet
0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206093

DigiKey Part Number
732-8011-2-ND - Tape & Reel (TR)
732-8011-1-ND - Cut Tape (CT)
732-8011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206093
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206093 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18180kr.9.09
100kr.0.15620kr.15.62
500kr.0.11264kr.56.32
1.000kr.0.09946kr.99.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07013kr.280.52
8.000kr.0.06350kr.508.00
12.000kr.0.06019kr.722.28
20.000kr.0.05652kr.1,130.40
28.000kr.0.05438kr.1,522.64
40.000kr.0.05232kr.2,092.80
48.000kr.0.05135kr.2,464.80
96.000kr.0.04806kr.4,613.76
100.000kr.0.04789kr.4,789.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000