0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206092

DigiKey Part Number
732-8010-2-ND - Tape & Reel (TR)
732-8010-1-ND - Cut Tape (CT)
732-8010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206092
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206092 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.744
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17120kr.8.56
100kr.0.14580kr.14.58
500kr.0.10500kr.52.50
1.000kr.0.09237kr.92.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07362kr.294.48
8.000kr.0.06669kr.533.52
12.000kr.0.06322kr.758.64
20.000kr.0.05937kr.1,187.40
28.000kr.0.05713kr.1,599.64
40.000kr.0.05497kr.2,198.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750