



885012206076 | |
|---|---|
DigiKey Part Number | 732-7994-2-ND - Tape & Reel (TR) 732-7994-1-ND - Cut Tape (CT) 732-7994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206076 |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206076 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40600 | kr.4.06 |
| 50 | kr.0.28140 | kr.14.07 |
| 100 | kr.0.24350 | kr.24.35 |
| 500 | kr.0.17942 | kr.89.71 |
| 1.000 | kr.0.15977 | kr.159.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13051 | kr.522.04 |
| 8.000 | kr.0.11965 | kr.957.20 |
| 12.000 | kr.0.11422 | kr.1,370.64 |
| 20.000 | kr.0.10821 | kr.2,164.20 |
| 28.000 | kr.0.10469 | kr.2,931.32 |
| 40.000 | kr.0.10131 | kr.4,052.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


