0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206072

DigiKey Part Number
732-7990-2-ND - Tape & Reel (TR)
732-7990-1-ND - Cut Tape (CT)
732-7990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206072
Description
CAP CER 0.15UF 25V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206072 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.27100kr.2.71
50kr.0.18320kr.9.16
100kr.0.15740kr.15.74
500kr.0.11390kr.56.95
1.000kr.0.10056kr.100.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08055kr.322.20
8.000kr.0.07314kr.585.12
12.000kr.0.06943kr.833.16
20.000kr.0.06534kr.1,306.80
28.000kr.0.06295kr.1,762.60
40.000kr.0.06064kr.2,425.60
48.000kr.0.05955kr.2,858.40
96.000kr.0.05588kr.5,364.48
100.000kr.0.05569kr.5,569.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250