



885012206072 | |
|---|---|
DigiKey Part Number | 732-7990-2-ND - Tape & Reel (TR) 732-7990-1-ND - Cut Tape (CT) 732-7990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206072 |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.27100 | kr.2.71 |
| 50 | kr.0.18320 | kr.9.16 |
| 100 | kr.0.15740 | kr.15.74 |
| 500 | kr.0.11390 | kr.56.95 |
| 1.000 | kr.0.10056 | kr.100.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08055 | kr.322.20 |
| 8.000 | kr.0.07314 | kr.585.12 |
| 12.000 | kr.0.06943 | kr.833.16 |
| 20.000 | kr.0.06534 | kr.1,306.80 |
| 28.000 | kr.0.06295 | kr.1,762.60 |
| 40.000 | kr.0.06064 | kr.2,425.60 |
| 48.000 | kr.0.05955 | kr.2,858.40 |
| 96.000 | kr.0.05588 | kr.5,364.48 |
| 100.000 | kr.0.05569 | kr.5,569.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


