



885012206071 | |
|---|---|
DigiKey Part Number | 732-7989-2-ND - Tape & Reel (TR) 732-7989-1-ND - Cut Tape (CT) 732-7989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206071 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.24500 | kr.2.45 |
| 50 | kr.0.16780 | kr.8.39 |
| 100 | kr.0.14380 | kr.14.38 |
| 500 | kr.0.10358 | kr.51.79 |
| 1.000 | kr.0.09127 | kr.91.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07281 | kr.291.24 |
| 8.000 | kr.0.06597 | kr.527.76 |
| 12.000 | kr.0.06254 | kr.750.48 |
| 20.000 | kr.0.05876 | kr.1,175.20 |
| 28.000 | kr.0.05655 | kr.1,583.40 |
| 40.000 | kr.0.05443 | kr.2,177.20 |
| 48.000 | kr.0.05342 | kr.2,564.16 |
| 96.000 | kr.0.05003 | kr.4,802.88 |
| 100.000 | kr.0.04985 | kr.4,985.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


