0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206071

DigiKey Part Number
732-7989-2-ND - Tape & Reel (TR)
732-7989-1-ND - Cut Tape (CT)
732-7989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206071
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.24500kr.2.45
50kr.0.16780kr.8.39
100kr.0.14380kr.14.38
500kr.0.10358kr.51.79
1.000kr.0.09127kr.91.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05446kr.217.84
8.000kr.0.04903kr.392.24
12.000kr.0.04632kr.555.84
20.000kr.0.04331kr.866.20
28.000kr.0.04156kr.1,163.68
40.000kr.0.03987kr.1,594.80
48.000kr.0.03908kr.1,875.84
96.000kr.0.03639kr.3,493.44
100.000kr.0.03625kr.3,625.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250