

885012206044 | |
---|---|
DigiKey Part Number | 732-7963-2-ND - Tape & Reel (TR) 732-7963-1-ND - Cut Tape (CT) 732-7963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206044 |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206044 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.23700 | kr.2.37 |
50 | kr.0.16260 | kr.8.13 |
100 | kr.0.13890 | kr.13.89 |
500 | kr.0.09972 | kr.49.86 |
1.000 | kr.0.08768 | kr.87.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.06986 | kr.279.44 |
8.000 | kr.0.06326 | kr.506.08 |
12.000 | kr.0.05995 | kr.719.40 |
20.000 | kr.0.05630 | kr.1,126.00 |
28.000 | kr.0.05416 | kr.1,516.48 |
40.000 | kr.0.05211 | kr.2,084.40 |
48.000 | kr.0.05114 | kr.2,454.72 |
96.000 | kr.0.04786 | kr.4,594.56 |
100.000 | kr.0.04769 | kr.4,769.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |