100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206028

DigiKey Part Number
732-7947-2-ND - Tape & Reel (TR)
732-7947-1-ND - Cut Tape (CT)
732-7947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206028
Description
CAP CER 100PF 16V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.056
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
50kr.0.15380kr.7.69
100kr.0.13140kr.13.14
500kr.0.09410kr.47.05
1.000kr.0.08256kr.82.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.06234kr.249.36
8.000kr.0.05630kr.450.40
12.000kr.0.05329kr.639.48
20.000kr.0.04995kr.999.00
28.000kr.0.04800kr.1,344.00
40.000kr.0.04612kr.1,844.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000