

885012205065 | |
---|---|
DigiKey Part Number | 732-7560-2-ND - Tape & Reel (TR) 732-7560-1-ND - Cut Tape (CT) 732-7560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205065 |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14700 | kr.1.47 |
50 | kr.0.09720 | kr.4.86 |
100 | kr.0.08190 | kr.8.19 |
500 | kr.0.05748 | kr.28.74 |
1.000 | kr.0.04998 | kr.49.98 |
2.500 | kr.0.04211 | kr.105.28 |
5.000 | kr.0.03740 | kr.187.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.03354 | kr.335.40 |
20.000 | kr.0.03036 | kr.607.20 |
30.000 | kr.0.02877 | kr.863.10 |
50.000 | kr.0.02701 | kr.1,350.50 |
70.000 | kr.0.02598 | kr.1,818.60 |
100.000 | kr.0.02500 | kr.2,500.00 |
120.000 | kr.0.02453 | kr.2,943.60 |
240.000 | kr.0.02296 | kr.5,510.40 |
250.000 | kr.0.02287 | kr.5,717.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |