885012109013 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.5.02752
Datasheet
885012209074
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
885012209074
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109013

DigiKey Part Number
732-7384-2-ND - Tape & Reel (TR)
732-7384-1-ND - Cut Tape (CT)
732-7384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109013
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.66900kr.26.69
50kr.2.03000kr.101.50
100kr.1.83490kr.183.49
500kr.1.50426kr.752.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.40218kr.1,402.18
2.000kr.1.31818kr.2,636.36
3.000kr.1.27612kr.3,828.36
5.000kr.1.22950kr.6,147.50
7.000kr.1.20226kr.8,415.82
10.000kr.1.17604kr.11,760.40
12.000kr.1.16363kr.13,963.56
24.000kr.1.12180kr.26,923.20
25.000kr.1.11958kr.27,989.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250