10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109001

DigiKey Part Number
732-7372-2-ND - Tape & Reel (TR)
732-7372-1-ND - Cut Tape (CT)
732-7372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109001
Description
CAP CER 10UF 6.3V X5R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.1.97200kr.19.72
50kr.1.47460kr.73.73
100kr.1.32190kr.132.19
500kr.1.06424kr.532.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.98473kr.984.73
2.000kr.0.91937kr.1,838.74
3.000kr.0.88663kr.2,659.89
5.000kr.0.85036kr.4,251.80
7.000kr.0.82915kr.5,804.05
10.000kr.0.80876kr.8,087.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750