



885012107010 | |
|---|---|
DigiKey Part Number | 732-7620-2-ND - Tape & Reel (TR) 732-7620-1-ND - Cut Tape (CT) 732-7620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107010 |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.88000 | kr.0.88 |
| 10 | kr.0.51200 | kr.5.12 |
| 50 | kr.0.35900 | kr.17.95 |
| 100 | kr.0.31220 | kr.31.22 |
| 500 | kr.0.23396 | kr.116.98 |
| 1.000 | kr.0.20989 | kr.209.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18020 | kr.540.60 |
| 6.000 | kr.0.16572 | kr.994.32 |
| 9.000 | kr.0.15847 | kr.1,426.23 |
| 15.000 | kr.0.15044 | kr.2,256.60 |
| 21.000 | kr.0.14575 | kr.3,060.75 |
| 30.000 | kr.0.14124 | kr.4,237.20 |
| 36.000 | kr.0.13910 | kr.5,007.60 |
| 72.000 | kr.0.13191 | kr.9,497.52 |
| 75.000 | kr.0.13152 | kr.9,864.00 |
| Unit Price without VAT: | kr.0.88000 |
|---|---|
| Unit Price with VAT: | kr.1.10000 |


