0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012106020

DigiKey Part Number
732-7917-2-ND - Tape & Reel (TR)
732-7917-1-ND - Cut Tape (CT)
732-7917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106020
Description
CAP CER 0.47UF 25V X5R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.690
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11159kr.446.36
8.000kr.0.10204kr.816.32
12.000kr.0.09727kr.1,167.24
20.000kr.0.09198kr.1,839.60
28.000kr.0.08889kr.2,488.92
40.000kr.0.08591kr.3,436.40
48.000kr.0.08451kr.4,056.48
96.000kr.0.07977kr.7,657.92
100.000kr.0.07952kr.7,952.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.35500kr.3.55
50kr.0.24380kr.12.19
100kr.0.21090kr.21.09
500kr.0.15454kr.77.27
1.000kr.0.13739kr.137.39
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.35200kr.3.52
50kr.0.24200kr.12.10
100kr.0.20930kr.20.93
500kr.0.15334kr.76.67
1.000kr.0.13632kr.136.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000