



885012106007 | |
|---|---|
DigiKey Part Number | 732-7904-2-ND - Tape & Reel (TR) 732-7904-1-ND - Cut Tape (CT) 732-7904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012106007 |
Description | CAP CER 0.33UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012106007 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22320 | kr.22.32 |
| 500 | kr.0.16382 | kr.81.91 |
| 1.000 | kr.0.14563 | kr.145.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11846 | kr.473.84 |
| 8.000 | kr.0.10839 | kr.867.12 |
| 12.000 | kr.0.10335 | kr.1,240.20 |
| 20.000 | kr.0.09777 | kr.1,955.40 |
| 28.000 | kr.0.09451 | kr.2,646.28 |
| 40.000 | kr.0.09138 | kr.3,655.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |


