



885012105013 | |
|---|---|
DigiKey Part Number | 732-7490-2-ND - Tape & Reel (TR) 732-7490-1-ND - Cut Tape (CT) 732-7490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105013 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105013 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.22320 | kr.11.16 |
| 100 | kr.0.19210 | kr.19.21 |
| 500 | kr.0.13998 | kr.69.99 |
| 1.000 | kr.0.12401 | kr.124.01 |
| 2.500 | kr.0.10720 | kr.268.00 |
| 5.000 | kr.0.09710 | kr.485.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08881 | kr.888.10 |
| 20.000 | kr.0.08199 | kr.1,639.80 |
| 30.000 | kr.0.07858 | kr.2,357.40 |
| 50.000 | kr.0.07480 | kr.3,740.00 |
| 70.000 | kr.0.07258 | kr.5,080.60 |
| 100.000 | kr.0.07046 | kr.7,046.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




