0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012105007

DigiKey Part Number
732-7484-2-ND - Tape & Reel (TR)
732-7484-1-ND - Cut Tape (CT)
732-7484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105007
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.35500kr.3.55
50kr.0.24520kr.12.26
100kr.0.21090kr.21.09
500kr.0.15480kr.77.40
1.000kr.0.13751kr.137.51
2.500kr.0.11935kr.298.38
5.000kr.0.10842kr.542.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09946kr.994.60
20.000kr.0.09208kr.1,841.60
30.000kr.0.08839kr.2,651.70
50.000kr.0.08430kr.4,215.00
70.000kr.0.08191kr.5,733.70
100.000kr.0.07961kr.7,961.00
120.000kr.0.07852kr.9,422.40
240.000kr.0.07486kr.17,966.40
250.000kr.0.07466kr.18,665.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250