10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012010013

DigiKey Part Number
732-7368-2-ND - Tape & Reel (TR)
732-7368-1-ND - Cut Tape (CT)
732-7368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012010013
Description
CAP CER 10000PF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012010013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 808
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.93100kr.39.31
50kr.3.04820kr.152.41
100kr.2.77690kr.277.69
500kr.2.31740kr.1,158.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.17544kr.2,175.44
2.000kr.2.05857kr.4,117.14
3.000kr.2.00002kr.6,000.06
5.000kr.1.93517kr.9,675.85
7.000kr.1.89724kr.13,280.68
10.000kr.1.86075kr.18,607.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750