Parametric Equivalent




885012010009 | |
|---|---|
DigiKey Part Number | 732-7364-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885012010009 |
Description | CAP CER 1500PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012010009 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812N152J500CT | Walsin Technology Corporation | 0 | 1292-1812N152J500CTTR-ND | kr.0.84442 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.76277 | kr.1,762.77 |
| Unit Price without VAT: | kr.1.76277 |
|---|---|
| Unit Price with VAT: | kr.2.20346 |


