330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008046

DigiKey Part Number
732-7890-2-ND - Tape & Reel (TR)
732-7890-1-ND - Cut Tape (CT)
732-7890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008046
Description
CAP CER 330PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C331J5GACAUTOKEMET2.318399-C1206C331J5GACAUTOCT-NDkr.1.65000Parametric Equivalent
C1206C331J5GACTUKEMET2.297399-C1206C331J5GACTUCT-NDkr.1.46000Parametric Equivalent
GMC31CG331J50NTCal-Chip Electronics, Inc.3.9954713-GMC31CG331J50NTCT-NDkr.1.08000Parametric Equivalent
VJ1206A331JXACW1BCVishay Vitramon11.768720-VJ1206A331JXACW1BCCT-NDkr.2.22000Parametric Equivalent
In-Stock: 135
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65900kr.6.59
50kr.0.46540kr.23.27
100kr.0.40640kr.40.64
500kr.0.30774kr.153.87
1.000kr.0.27744kr.277.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23206kr.928.24
8.000kr.0.21523kr.1,721.84
12.000kr.0.20680kr.2,481.60
20.000kr.0.19747kr.3,949.40
28.000kr.0.19202kr.5,376.56
40.000kr.0.18677kr.7,470.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500