



885012007021 | |
|---|---|
DigiKey Part Number | 732-12252-2-ND - Tape & Reel (TR) 732-12252-1-ND - Cut Tape (CT) 732-12252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007021 |
Description | CAP CER 1000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27380 | kr.13.69 |
| 100 | kr.0.23580 | kr.23.58 |
| 500 | kr.0.17396 | kr.86.98 |
| 1.000 | kr.0.15482 | kr.154.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12626 | kr.505.04 |
| 8.000 | kr.0.11568 | kr.925.44 |
| 12.000 | kr.0.11039 | kr.1,324.68 |
| 20.000 | kr.0.10452 | kr.2,090.40 |
| 28.000 | kr.0.10110 | kr.2,830.80 |
| 40.000 | kr.0.09781 | kr.3,912.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

