



885012006051 | |
|---|---|
DigiKey Part Number | 732-7793-2-ND - Tape & Reel (TR) 732-7793-1-ND - Cut Tape (CT) 732-7793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006051 |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05654 | kr.226.16 |
| 8.000 | kr.0.05096 | kr.407.68 |
| 12.000 | kr.0.04816 | kr.577.92 |
| 20.000 | kr.0.04506 | kr.901.20 |
| 28.000 | kr.0.04326 | kr.1,211.28 |
| 40.000 | kr.0.04152 | kr.1,660.80 |
| 48.000 | kr.0.04070 | kr.1,953.60 |
| 96.000 | kr.0.03793 | kr.3,641.28 |
| 100.000 | kr.0.03778 | kr.3,778.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.20000 | kr.2.00 |
| 50 | kr.0.13540 | kr.6.77 |
| 100 | kr.0.11480 | kr.11.48 |
| 500 | kr.0.08178 | kr.40.89 |
| 1.000 | kr.0.07166 | kr.71.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19800 | kr.1.98 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11390 | kr.11.39 |
| 500 | kr.0.08116 | kr.40.58 |
| 1.000 | kr.0.07110 | kr.71.10 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


