



885012006012 | |
|---|---|
DigiKey Part Number | 732-7756-2-ND - Tape & Reel (TR) 732-7756-1-ND - Cut Tape (CT) 732-7756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006012 |
Description | CAP CER 470PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006012 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471J8GACTU | KEMET | 3.652 | 399-C0603C471J8GACTUCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17000 | kr.8.50 |
| 100 | kr.0.14580 | kr.14.58 |
| 500 | kr.0.10474 | kr.52.37 |
| 1.000 | kr.0.09225 | kr.92.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07350 | kr.294.00 |
| 8.000 | kr.0.06656 | kr.532.48 |
| 12.000 | kr.0.06309 | kr.757.08 |
| 20.000 | kr.0.05926 | kr.1,185.20 |
| 28.000 | kr.0.05701 | kr.1,596.28 |
| 40.000 | kr.0.05486 | kr.2,194.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



