0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006010

DigiKey Part Number
732-7754-2-ND - Tape & Reel (TR)
732-7754-1-ND - Cut Tape (CT)
732-7754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006010
Description
CAP CER 220PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.24500kr.2.45
50kr.0.16380kr.8.19
100kr.0.14060kr.14.06
500kr.0.10100kr.50.50
1.000kr.0.08888kr.88.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07081kr.283.24
8.000kr.0.06412kr.512.96
12.000kr.0.06078kr.729.36
20.000kr.0.05708kr.1,141.60
28.000kr.0.05492kr.1,537.76
40.000kr.0.05284kr.2,113.60
48.000kr.0.05185kr.2,488.80
96.000kr.0.04854kr.4,659.84
100.000kr.0.04836kr.4,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250