
885012005067 | |
|---|---|
DigiKey Part Number | 732-885012005067TR-ND - Tape & Reel (TR) 732-885012005067CT-ND - Cut Tape (CT) 732-885012005067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005067 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005067 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20920 | kr.10.46 |
| 100 | kr.0.17940 | kr.17.94 |
| 500 | kr.0.13036 | kr.65.18 |
| 1.000 | kr.0.11532 | kr.115.32 |
| 2.500 | kr.0.09949 | kr.248.72 |
| 5.000 | kr.0.08996 | kr.449.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08214 | kr.821.40 |
| 20.000 | kr.0.07572 | kr.1,514.40 |
| 30.000 | kr.0.07250 | kr.2,175.00 |
| 50.000 | kr.0.06893 | kr.3,446.50 |
| 70.000 | kr.0.06685 | kr.4,679.50 |
| 100.000 | kr.0.06485 | kr.6,485.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


