0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005053

DigiKey Part Number
732-7467-2-ND - Tape & Reel (TR)
732-7467-1-ND - Cut Tape (CT)
732-7467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005053
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.671
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.12900kr.1.29
50kr.0.08640kr.4.32
100kr.0.07350kr.7.35
500kr.0.05108kr.25.54
1.000kr.0.04438kr.44.38
2.500kr.0.03723kr.93.08
5.000kr.0.03297kr.164.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02947kr.294.70
20.000kr.0.02660kr.532.00
30.000kr.0.02517kr.755.10
50.000kr.0.02358kr.1,179.00
70.000kr.0.02265kr.1,585.50
100.000kr.0.02176kr.2,176.00
120.000kr.0.02133kr.2,559.60
240.000kr.0.01991kr.4,778.40
250.000kr.0.01984kr.4,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250