
885012004012 | |
|---|---|
DigiKey Part Number | 732-885012004012TR-ND - Tape & Reel (TR) 732-885012004012CT-ND - Cut Tape (CT) 732-885012004012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004012 |
Description | CAP CER 22PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 50 | kr.0.07560 | kr.3.78 |
| 100 | kr.0.06340 | kr.6.34 |
| 500 | kr.0.04390 | kr.21.95 |
| 1.000 | kr.0.03802 | kr.38.02 |
| 2.500 | kr.0.03177 | kr.79.42 |
| 5.000 | kr.0.02802 | kr.140.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02344 | kr.351.60 |
| 30.000 | kr.0.02120 | kr.636.00 |
| 45.000 | kr.0.02008 | kr.903.60 |
| 75.000 | kr.0.01884 | kr.1,413.00 |
| 105.000 | kr.0.01812 | kr.1,902.60 |
| 150.000 | kr.0.01742 | kr.2,613.00 |
| 180.000 | kr.0.01709 | kr.3,076.20 |
| 360.000 | kr.0.01599 | kr.5,756.40 |
| 375.000 | kr.0.01593 | kr.5,973.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

