
885012004005 | |
|---|---|
DigiKey Part Number | 732-885012004005TR-ND - Tape & Reel (TR) 732-885012004005CT-ND - Cut Tape (CT) 732-885012004005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012004005 |
Description | CAP CER 12PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012004005 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07860 | kr.3.93 |
| 100 | kr.0.06660 | kr.6.66 |
| 500 | kr.0.04590 | kr.22.95 |
| 1.000 | kr.0.03969 | kr.39.69 |
| 2.500 | kr.0.03322 | kr.83.05 |
| 5.000 | kr.0.02932 | kr.146.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02452 | kr.367.80 |
| 30.000 | kr.0.02218 | kr.665.40 |
| 45.000 | kr.0.02101 | kr.945.45 |
| 75.000 | kr.0.01972 | kr.1,479.00 |
| 105.000 | kr.0.01896 | kr.1,990.80 |
| 150.000 | kr.0.01823 | kr.2,734.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


