
875105240002 | |
|---|---|
DigiKey Part Number | 732-6402-2-ND - Tape & Reel (TR) 732-6402-1-ND - Cut Tape (CT) 732-6402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105240002 |
Description | CAP ALUM POLY 15UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105240002 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance 15 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 50 | kr.2.55500 | kr.127.75 |
| 100 | kr.2.23170 | kr.223.17 |
| 250 | kr.1.97808 | kr.494.52 |
| 500 | kr.1.73082 | kr.865.41 |
| 1.000 | kr.1.65474 | kr.1,654.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65474 | kr.3,309.48 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


