
875075561009 | |
|---|---|
DigiKey Part Number | 732-6503-2-ND - Tape & Reel (TR) 732-6503-1-ND - Cut Tape (CT) 732-6503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075561009 |
Description | CAP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075561009 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.488" (12.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 50 | kr.12.74340 | kr.637.17 |
| 100 | kr.11.09500 | kr.1,109.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.86505 | kr.3,946.02 |
| 800 | kr.8.63508 | kr.6,908.06 |
| 1.200 | kr.8.22298 | kr.9,867.58 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |


