
870135675003 | |
|---|---|
DigiKey Part Number | 732-11917-1-ND - Cut Tape (CT) 732-11917-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135675003 |
Description | CAP ALUM POLY 100UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135675003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 50 | kr.12.76460 | kr.638.23 |
| 100 | kr.11.00370 | kr.1,100.37 |
| 250 | kr.9.90076 | kr.2,475.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.7.92383 | kr.4,754.30 |
| 1.200 | kr.7.12859 | kr.8,554.31 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |





