


865230340001 | |
|---|---|
DigiKey Part Number | 732-8250-2-ND - Tape & Reel (TR) 732-8250-1-ND - Cut Tape (CT) 732-8250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230340001 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230340001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 50 | kr.1.00800 | kr.50.40 |
| 100 | kr.0.88130 | kr.88.13 |
| 250 | kr.0.78616 | kr.196.54 |
| 500 | kr.0.68472 | kr.342.36 |
| 1.000 | kr.0.64668 | kr.646.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.64668 | kr.1,293.36 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |


