


865090468011 | |
|---|---|
DigiKey Part Number | 732-13323-2-ND - Tape & Reel (TR) 732-13323-1-ND - Cut Tape (CT) 732-13323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090468011 |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090468011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 22.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.84500 | kr.18.45 |
| 100 | kr.1.70550 | kr.170.55 |
| 500 | kr.1.55964 | kr.779.82 |
| 1.000 | kr.1.42016 | kr.1,420.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.16656 | kr.2,333.12 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

