


865090445008 | |
|---|---|
DigiKey Part Number | 732-8370-2-ND - Tape & Reel (TR) 732-8370-1-ND - Cut Tape (CT) 732-8370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090445008 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090445008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 102 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 153 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25JZV100M6.3X8 | Rubycon | 342 | 1189-2425-1-ND | kr.4.50000 | Upgrade |
| 25TRV100M6.3X8 | Rubycon | 14.373 | 1189-3545-1-ND | kr.4.31000 | Upgrade |
| 25TZV100M6.3X8 | Rubycon | 12.593 | 1189-1585-1-ND | kr.3.42000 | Upgrade |
| 35TZV100M6.3X8 | Rubycon | 36.296 | 1189-1620-1-ND | kr.3.55000 | Upgrade |
| EEE-FTH101XAP | Panasonic Industry | 140.142 | PCE5024CT-ND | kr.6.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 50 | kr.2.78960 | kr.139.48 |
| 100 | kr.2.43460 | kr.243.46 |
| 250 | kr.2.16196 | kr.540.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.89566 | kr.1,706.09 |
| 1.800 | kr.1.80056 | kr.3,241.01 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |


