


865090443005 | |
|---|---|
DigiKey Part Number | 732-8367-2-ND - Tape & Reel (TR) 732-8367-1-ND - Cut Tape (CT) 732-8367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090443005 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090443005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060443003 | Würth Elektronik | 463 | 732-8532-1-ND | kr.1.78000 | Direct |
| 865230443004 | Würth Elektronik | 212 | 732-8261-1-ND | kr.1.84000 | Direct |
| 865060543004 | Würth Elektronik | 896 | 732-8584-1-ND | kr.2.03000 | Upgrade |
| 865080543008 | Würth Elektronik | 7.050 | 732-8507-1-ND | kr.1.71000 | Upgrade |
| EDK336M025A9GAA | KEMET | 547 | 399-EDK336M025A9GAACT-ND | kr.2.54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 50 | kr.1.48360 | kr.74.18 |
| 100 | kr.1.29340 | kr.129.34 |
| 250 | kr.1.14120 | kr.285.30 |
| 500 | kr.1.00172 | kr.500.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.95100 | kr.951.00 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

