WCAP-ASLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

865080863009

DigiKey Part Number
732-865080863009TR-ND - Tape & Reel (TR)
732-865080863009CT-ND - Cut Tape (CT)
732-865080863009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080863009
Description
CAP ALUM 150UF 20% 100V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080863009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Impedance
267 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.642" L x 0.642" W (16.30mm x 16.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.64000kr.16.64
50kr.14.96320kr.748.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125kr.10.34496kr.1,293.12
250kr.9.23340kr.2,308.35
Manufacturers Standard Package
Unit Price without VAT:kr.16.64000
Unit Price with VAT:kr.20.80000